LM224DRG3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.664
Unit Price: 0,24000 €
Datasheet

Direct


onsemi
In Stock: 4.990
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 2,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.432
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.036
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,13648 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.978
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 28.015
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.786
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 10.063
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 49.249
Unit Price: 1,27000 €
Datasheet

Similar


onsemi
In Stock: 4.400
Unit Price: 0,67000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224DRG3

DigiKey Part Number
296-LM224DRG3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM224DRG3
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224DRG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes