LM1771TSD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13418 €
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1771TSD/NOPB

DigiKey Part Number
LM1771TSD/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM1771TSD/NOPB
Description
IC REG CTRLR BUCK 6WSON
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM1771TSD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.8V ~ 5.5V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes