


LM1117IMPX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMPX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM1117IMPX-ADJ/NOPBCT-ND - Cut Tape (CT) LM1117IMPX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA SOT223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMPX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46722 € | 233,61 € |
| 1.000 | 0,45512 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43706 € | 874,12 € |
| 4.000 | 0,42586 € | 1.703,44 € |
| 6.000 | 0,42025 € | 2.521,50 € |
| 10.000 | 0,41403 € | 4.140,30 € |
| 14.000 | 0,41040 € | 5.745,60 € |
| 20.000 | 0,40691 € | 8.138,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |











