
INA350CDSIDSGR | |
|---|---|
DigiKey Part Number | 296-INA350CDSIDSGRTR-ND - Tape & Reel (TR) 296-INA350CDSIDSGRCT-ND - Cut Tape (CT) 296-INA350CDSIDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA350CDSIDSGR |
Description | TINY (2-MM 2-MM), LOW-POWER (100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA350CDSIDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.24V/µs | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 0.65 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34800 € | 8,70 € |
| 100 | 0,30380 € | 30,38 € |
| 250 | 0,28272 € | 70,68 € |
| 500 | 0,27002 € | 135,01 € |
| 1.000 | 0,25958 € | 259,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24669 € | 740,07 € |
| 6.000 | 0,24037 € | 1.442,22 € |
| 9.000 | 0,23721 € | 2.134,89 € |
| 15.000 | 0,23371 € | 3.505,65 € |
| 21.000 | 0,23166 € | 4.864,86 € |
| 30.000 | 0,22969 € | 6.890,70 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |


