
ISOM8110DFGEVM | |
|---|---|
DigiKey Part Number | 296-ISOM8110DFGEVM-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8110DFGEVM |
Description | EVAL BOARD FOR ISOM8110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISOM8110 - Opto-Emulator Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Opto-Emulator | |
Embedded | No | |
Utilized IC / Part | ISOM8110 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,86710 € |

