New at DigiKey
INA630EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA630EVM

DigiKey Part Number
296-INA630EVM-ND
Manufacturer
Manufacturer Product Number
INA630EVM
Description
EVAL BOARD FOR INA630
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA630 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
650kHz
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
4.5V ~ 36V
Utilized IC / Part
INA630
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,44000 €50,44 €
Manufacturers Standard Package
Unit Price without VAT:50,44000 €
Unit Price with VAT:61,03240 €