


TLV75725PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75725PDYDRTR-ND - Tape & Reel (TR) 296-TLV75725PDYDRCT-ND - Cut Tape (CT) 296-TLV75725PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75725PDYDR |
Description | IC REG LINEAR 2.5V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75725PDYDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.675V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 46dB (100kHz), 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16530 € | 16,53 € |
| 250 | 0,15276 € | 38,19 € |
| 500 | 0,14520 € | 72,60 € |
| 1.000 | 0,13897 € | 138,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13127 € | 393,81 € |
| 6.000 | 0,12750 € | 765,00 € |
| 9.000 | 0,12562 € | 1.130,58 € |
| 15.000 | 0,12353 € | 1.852,95 € |
| 21.000 | 0,12231 € | 2.568,51 € |
| 30.000 | 0,12113 € | 3.633,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |









