Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA181A4IDBVR

DigiKey Part Number
296-47659-2-ND - Tape & Reel (TR)
296-47659-1-ND - Cut Tape (CT)
296-47659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA181A4IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA181A4IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
260µA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
Output Type
Rail-to-Rail
Supplier Device Package
SOT-23-6
Slew Rate
2V/µs
Base Product Number
-3db Bandwidth
350 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,26000 €2,60 €
250,23200 €5,80 €
1000,20100 €20,10 €
2500,18616 €46,54 €
5000,17722 €88,61 €
1.0000,16986 €169,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16077 €482,31 €
6.0000,15632 €937,92 €
9.0000,15409 €1.386,81 €
15.0000,15162 €2.274,30 €
21.0000,15018 €3.153,78 €
30.0000,14879 €4.463,70 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €