
EKS-LM4F232 | |
|---|---|
DigiKey Part Number | 296-29542-ND |
Manufacturer | |
Manufacturer Product Number | EKS-LM4F232 |
Description | LM4F232 EVAL BRD |
Customer Reference | |
Detailed Description | LM4F232 Stellaris® ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | LM4F232 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), OLED, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,33000 € | 98,33 € |
| Unit Price without VAT: | 98,33000 € |
|---|---|
| Unit Price with VAT: | 118,97930 € |

