DS26LV32ATMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.283
Unit Price: 1,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.395
Unit Price: 1,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.722
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.415
Unit Price: 4,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.491
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.330
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.357
Unit Price: 1,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.642
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.061
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.664
Unit Price: 7,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 42
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 133
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18.024
Unit Price: 1,73000 €
Datasheet
0/4 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26LV32ATMX/NOPB

DigiKey Part Number
DS26LV32ATMX/NOPBTR-ND - Tape & Reel (TR)
DS26LV32ATMX/NOPBCT-ND - Cut Tape (CT)
DS26LV32ATMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS26LV32ATMX/NOPB
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS26LV32ATMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
35 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types