Similar
Similar
Parametric Equivalent

DRV8884RHRT | |
|---|---|
DigiKey Part Number | 296-53144-2-ND - Tape & Reel (TR) 296-53144-1-ND - Cut Tape (CT) 296-53144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8884RHRT |
Description | SENSOR MAGNETIC HALL EFFECT |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8884RHRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |




