
DRV8836DSSR | |
|---|---|
DigiKey Part Number | 296-30392-2-ND - Tape & Reel (TR) 296-30392-1-ND - Cut Tape (CT) 296-30392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8836DSSR |
Description | IC MTR DRVR BIPOLAR 2-7V 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 12-WSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8836DSSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1.5A | |
Voltage - Supply | 2V ~ 7V | |
Voltage - Load | 2V ~ 7V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,12760 € | 28,19 € |
| 100 | 1,00600 € | 100,60 € |
| 250 | 0,94808 € | 237,02 € |
| 500 | 0,91314 € | 456,57 € |
| 1.000 | 0,88437 € | 884,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84885 € | 2.546,55 € |
| 6.000 | 0,83146 € | 4.988,76 € |
| 9.000 | 0,82276 € | 7.404,84 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |






