



DRV5053EAQLPGM | |
|---|---|
DigiKey Part Number | 296-38604-1-ND - Cut Tape (CT) 296-38604-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053EAQLPGM |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053EAQLPGM Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±18mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,46080 € | 11,52 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,41820 € | 41,82 € |
| 500 | 0,37746 € | 188,73 € |
| 1.000 | 0,36232 € | 362,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34088 € | 1.022,64 € |
| 6.000 | 0,32880 € | 1.972,80 € |
| 9.000 | 0,32220 € | 2.899,80 € |
| 15.000 | 0,31435 € | 4.715,25 € |
| 21.000 | 0,30945 € | 6.498,45 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |







