


DRV5053CAELPGMQ1 | |
|---|---|
DigiKey Part Number | 296-40052-1-ND - Cut Tape (CT) 296-40052-6-ND - Digi-Reel® 296-40052-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5053CAELPGMQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAELPGMQ1 Models |
Category | Current - Output (Max) 2.3mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Cut Tape (CT) Digi-Reel® Tape & Box (TB) | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Sensing Range ±35mT | Mounting Type Through Hole |
Voltage - Supply 2.7V ~ 38V | Package / Case TO-226-3, TO-92-3 Short Body |
Current - Supply (Max) 3.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38912 € | 1.167,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

