


DLPC300ZVB | |
|---|---|
DigiKey Part Number | 296-32625-ND |
Manufacturer | |
Manufacturer Product Number | DLPC300ZVB |
Description | IC DIGITAL CONTROLLER 176-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 176-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC300ZVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Controller | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,39000 € | 46,39 € |
| 10 | 38,16800 € | 381,68 € |
| 30 | 35,76500 € | 1.072,95 € |
| Unit Price without VAT: | 46,39000 € |
|---|---|
| Unit Price with VAT: | 56,13190 € |

