
DCP021212DU/1K | |
|---|---|
DigiKey Part Number | DCP021212DU/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DCP021212DU/1K |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP021212DU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,15437 € | 12.154,37 € |
| Unit Price without VAT: | 12,15437 € |
|---|---|
| Unit Price with VAT: | 14,70679 € |

