
DAC5670IGDJ | |
|---|---|
DigiKey Part Number | 296-43413-ND |
Manufacturer | |
Manufacturer Product Number | DAC5670IGDJ |
Description | IC DAC 14BIT A-OUT 252BGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 252-BGA (17x17) |
EDA/CAD Models | DAC5670IGDJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 3.5ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±1.5, ±0.8 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 252-BGA | |
Supplier Device Package | 252-BGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |

