10 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC53401DSGT

DigiKey Part Number
296-DAC53401DSGTTR-ND - Tape & Reel (TR)
296-DAC53401DSGTCT-ND - Cut Tape (CT)
296-DAC53401DSGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC53401DSGT
Description
IC DAC 10BIT V-OUT 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC53401DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
12µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,40400 €14,04 €
251,28120 €32,03 €
1001,14580 €114,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,08112 €270,28 €
5001,04216 €521,08 €
7501,02263 €766,97 €
1.2501,00099 €1.251,24 €
1.7500,98835 €1.729,61 €
2.5000,97619 €2.440,47 €
6.2500,95001 €5.937,56 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,29900 €