
DAC53401DSGT | |
|---|---|
DigiKey Part Number | 296-DAC53401DSGTTR-ND - Tape & Reel (TR) 296-DAC53401DSGTCT-ND - Cut Tape (CT) 296-DAC53401DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC53401DSGT |
Description | IC DAC 10BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC53401DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40400 € | 14,04 € |
| 25 | 1,28120 € | 32,03 € |
| 100 | 1,14580 € | 114,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,08112 € | 270,28 € |
| 500 | 1,04216 € | 521,08 € |
| 750 | 1,02263 € | 766,97 € |
| 1.250 | 1,00099 € | 1.251,24 € |
| 1.750 | 0,98835 € | 1.729,61 € |
| 2.500 | 0,97619 € | 2.440,47 € |
| 6.250 | 0,95001 € | 5.937,56 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

