Parametric Equivalent

DAC2932PFBR | |
|---|---|
DigiKey Part Number | DAC2932PFBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC2932PFBR |
Description | IC DAC 12BIT V/A-OUT 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2, 4 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2932PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2, 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered, Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±8, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 16,02101 € | 32.042,02 € |
| Unit Price without VAT: | 16,02101 € |
|---|---|
| Unit Price with VAT: | 19,38542 € |


