10 Bit Digital to Analog Converter 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC2900Y/250G4

DigiKey Part Number
2156-DAC2900Y/250G4-ND
Manufacturer
Manufacturer Product Number
DAC2900Y/250G4
Description
IC DAC 10BIT 48-TQFP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC2900Y/250G4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
10
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1319,80231 €257,43 €
Unit Price without VAT:19,80231 €
Unit Price with VAT:23,96080 €