Parametric Equivalent

DAC088S085CISQX/NOPB | |
|---|---|
DigiKey Part Number | 296-43842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC088S085CISQX/NOPB |
Description | IC DAC 8BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC088S085CISQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, +0.03/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,45238 € | 11.035,71 € |
| Unit Price without VAT: | 2,45238 € |
|---|---|
| Unit Price with VAT: | 2,96738 € |



