CY74FCT16244TPACT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.309
Unit Price: 2,06000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,57589 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16244TPACT

DigiKey Part Number
296-31627-2-ND - Tape & Reel (TR)
296-31627-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CY74FCT16244TPACT
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16244TPACT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVCZ16244ADGGRTexas Instruments1.309296-9868-1-ND2,06000 €MFR Recommended
74FCT162244ATPVG8Renesas Electronics Corporation0800-1579-1-ND0,57589 €Similar
Obsolete
Marketplace Stock: 15.651 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

15.651In Stock
Ships from Rochester Electronics, LLC