
CLV8T7541QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T7541QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CLV8T7541QWRKSRQ1CT-ND - Cut Tape (CT) 296-CLV8T7541QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T7541QWRKSRQ1 |
Description | IC BUFF 1.65V 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Open Drain | Supplier Device Package 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60720 € | 15,18 € |
| 100 | 0,53560 € | 53,56 € |
| 250 | 0,50136 € | 125,34 € |
| 500 | 0,48074 € | 240,37 € |
| 1.000 | 0,46401 € | 464,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44277 € | 1.328,31 € |
| 6.000 | 0,43250 € | 2.595,00 € |
| 9.000 | 0,42736 € | 3.846,24 € |
| 15.000 | 0,42166 € | 6.324,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |

