
CDCLVP1208RHDT | |
|---|---|
DigiKey Part Number | 296-25302-2-ND - Tape & Reel (TR) 296-25302-1-ND - Cut Tape (CT) 296-25302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVP1208RHDT |
Description | IC CLK BUFFER 2:8 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVP1208RHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 8,33100 € | 83,31 € |
| 25 | 7,76360 € | 194,09 € |
| 100 | 7,13900 € | 713,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,84136 € | 1.710,34 € |
| 500 | 6,66194 € | 3.330,97 € |
| 750 | 6,57208 € | 4.929,06 € |
| 1.250 | 6,47252 € | 8.090,65 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,82600 € |

