PLL Clock Driver IC 100MHz 1 28-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL Clock Driver IC 100MHz 1 28-SSOP (0.209", 5.30mm Width)
28-SSOP Pkg

CDC536DBR

DigiKey Part Number
296-6707-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDC536DBR
Description
IC PLL CLOCK DRIVER 28SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 100MHz 1 28-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC536DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
TTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
100MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9.443 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,90934 €9.818,68 €
Manufacturers Standard Package
Unit Price without VAT:4,90934 €
Unit Price with VAT:5,94030 €

Other Suppliers on DigiKey

9.443In Stock
Ships from Rochester Electronics, LLC