MFR Recommended

CDC328ADBRG4 | |
|---|---|
DigiKey Part Number | CDC328ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDC328ADBRG4 |
Description | IC CLK BUFFER 1:6 100MHZ 16SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC328ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,67158 € | 11.343,16 € |
| Unit Price without VAT: | 5,67158 € |
|---|---|
| Unit Price with VAT: | 6,86261 € |


