Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC93MT

DigiKey Part Number
296-CD74HC93MTTR-ND - Tape & Reel (TR)
296-CD74HC93MTCT-ND - Cut Tape (CT)
296-CD74HC93MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC93MT
Description
IC BINARY COUNTER 4-BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC93MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,99800 €9,98 €
250,90720 €22,68 €
Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
100,99800 €9,98 €
250,90720 €22,68 €
1000,80610 €80,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,65770 €

Other Suppliers on DigiKey

7.250In Stock
Ships from Rochester Electronics, LLC