
CD74HC195PWT | |
|---|---|
DigiKey Part Number | CD74HC195PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC195PWT |
Description | IC REG BIDIREC COMP 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48648 € | 364,86 € |
| 1.250 | 0,47478 € | 593,48 € |
| 1.750 | 0,46794 € | 818,90 € |
| 2.500 | 0,46135 € | 1.153,38 € |
| 6.250 | 0,44718 € | 2.794,88 € |
| 12.500 | 0,43865 € | 5.483,12 € |
| Unit Price without VAT: | 0,48648 € |
|---|---|
| Unit Price with VAT: | 0,58864 € |

