
CD74HC195PW | |
|---|---|
DigiKey Part Number | CD74HC195PW-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC195PW |
Description | IC REG BIDIREC COMP 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62800 € | 6,28 € |
| 90 | 0,50367 € | 45,33 € |
| 180 | 0,47789 € | 86,02 € |
| 270 | 0,46496 € | 125,54 € |
| 540 | 0,44606 € | 240,87 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

