
CD4512BPWR | |
|---|---|
DigiKey Part Number | 296-CD4512BPWRTR-ND - Tape & Reel (TR) 296-CD4512BPWRCT-ND - Cut Tape (CT) 296-CD4512BPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4512BPWR |
Description | IC DATA SELECT/MUX 1X8:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,41760 € | 10,44 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34116 € | 85,29 € |
| 500 | 0,32632 € | 163,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30403 € | 608,06 € |
| 4.000 | 0,29574 € | 1.182,96 € |
| 6.000 | 0,29159 € | 1.749,54 € |
| 10.000 | 0,28699 € | 2.869,90 € |
| 14.000 | 0,28430 € | 3.980,20 € |
| 20.000 | 0,28172 € | 5.634,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

