Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4512BPW

DigiKey Part Number
296-CD4512BPW-ND
Manufacturer
Manufacturer Product Number
CD4512BPW
Description
IC DATA SELECT/MUX 1X8:1 16TSSOP
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4512BPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
6.8mA, 6.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.387
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75500 €7,55 €
900,60878 €54,79 €
1800,57856 €104,14 €
2700,56341 €152,12 €
5400,54119 €292,24 €
1.0800,52289 €564,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,25840 €