
CD4077BPW | |
|---|---|
DigiKey Part Number | 296-48870-ND |
Manufacturer | |
Manufacturer Product Number | CD4077BPW |
Description | IC GATE XNOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47700 € | 4,77 € |
| 90 | 0,37900 € | 34,11 € |
| 180 | 0,35872 € | 64,57 € |
| 270 | 0,34859 € | 94,12 € |
| 540 | 0,33374 € | 180,22 € |
| 1.080 | 0,32149 € | 347,21 € |
| 2.520 | 0,30943 € | 779,76 € |
| 5.040 | 0,30148 € | 1.519,46 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

