Similar

CD40192BPW | |
|---|---|
DigiKey Part Number | CD40192BPW-ND |
Manufacturer | |
Manufacturer Product Number | CD40192BPW |
Description | IC DECADE COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


