
CAHCT1G126QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-32045-2-ND - Tape & Reel (TR) 296-32045-1-ND - Cut Tape (CT) 296-32045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G126QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G126QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14240 € | 3,56 € |
| 100 | 0,12210 € | 12,21 € |
| 250 | 0,11240 € | 28,10 € |
| 500 | 0,10660 € | 53,30 € |
| 1.000 | 0,10180 € | 101,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09588 € | 287,64 € |
| 6.000 | 0,09299 € | 557,94 € |
| 9.000 | 0,09154 € | 823,86 € |
| 15.000 | 0,08993 € | 1.348,95 € |
| 21.000 | 0,08899 € | 1.868,79 € |
| 30.000 | 0,08809 € | 2.642,70 € |
| 75.000 | 0,08615 € | 6.461,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |






