MFR Recommended

BQ29410DCTTG4 | |
|---|---|
DigiKey Part Number | BQ29410DCTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29410DCTTG4 |
Description | IC BATT PROT LI-ION 2-4CELL SM8 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SM8 |
Datasheet | Datasheet |
EDA/CAD Models | BQ29410DCTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65702 € | 328,51 € |
| 750 | 0,64369 € | 482,77 € |
| 1.250 | 0,62894 € | 786,18 € |
| 1.750 | 0,62031 € | 1.085,54 € |
| 2.500 | 0,61201 € | 1.530,03 € |
| 6.250 | 0,59414 € | 3.713,38 € |
| 12.500 | 0,58338 € | 7.292,25 € |
| Unit Price without VAT: | 0,65702 € |
|---|---|
| Unit Price with VAT: | 0,79499 € |


