
TL331EDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TL331EDBVRQ1TR-ND - Tape & Reel (TR) 296-TL331EDBVRQ1CT-ND - Cut Tape (CT) 296-TL331EDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331EDBVRQ1 |
Description | AUTOMOTIVE SINGLE DIFFERENTIAL C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.025µA @ 5V | |
Current - Output (Typ) | 6mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.3µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,48270 € | 48,27 € |
| 250 | 0,45144 € | 112,86 € |
| 500 | 0,43258 € | 216,29 € |
| 1.000 | 0,42001 € | 420,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39791 € | 1.193,73 € |
| 6.000 | 0,38853 € | 2.331,18 € |
| 9.000 | 0,38383 € | 3.454,47 € |
| 15.000 | 0,37863 € | 5.679,45 € |
| 21.000 | 0,37559 € | 7.887,39 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02850 € |



