
BQ24753ARHDT | |
|---|---|
DigiKey Part Number | 296-24866-2-ND - Tape & Reel (TR) 296-24866-1-ND - Cut Tape (CT) 296-24866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24753ARHDT |
Description | IC BATT CHG LI-ION 2-4CEL 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24753ARHDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 18.048V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 10,83400 € | 108,34 € |
| 25 | 10,12160 € | 253,04 € |
| 100 | 9,37160 € | 937,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,96632 € | 2.241,58 € |
| 500 | 8,74150 € | 4.370,75 € |
| 750 | 8,62892 € | 6.471,69 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,55280 € |



