
AM6202BTGFHIAMCRQ1 | |
|---|---|
DigiKey Part Number | 296-AM6202BTGFHIAMCRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM6202BTGFHIAMCRQ1 |
Description | AM6202BTGFHIAMCRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1.4GHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (2) |
Manufacturer Texas Instruments | USB USB 2.0 (2) |
Series | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A53 | Qualification AEC-Q100 |
Number of Cores/Bus Width 2 Core, 64-Bit | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Speed 1.4GHz | Mounting Type Surface Mount |
Co-Processors/DSP ARM® Cortex®-M4F | Package / Case 441-BFBGA, FCBGA |
RAM Controllers DDR4, LPDDR4 | Supplier Device Package 441-FCBGA (17.2x17.2) |
Graphics Acceleration Yes | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Display & Interface Controllers LVDS, MIPI/CSI, MIPI-DPI, OLDI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,42978 € | 10.214,89 € |
| Unit Price without VAT: | 20,42978 € |
|---|---|
| Unit Price with VAT: | 24,72003 € |




