



AM1705DPTP3 | |
|---|---|
DigiKey Part Number | 296-43531-5-ND |
Manufacturer | |
Manufacturer Product Number | AM1705DPTP3 |
Description | IC MPU SITARA 375MHZ 176HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | AM1705DPTP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 375MHz | |
Co-Processors/DSP | System Control; CP15 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-HLQFP (24x24) | |
Additional Interfaces | I2C, McASP, SPI, MMC/SD, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,74000 € | 13,74 € |
| 10 | 10,88000 € | 108,80 € |
| Unit Price without VAT: | 13,74000 € |
|---|---|
| Unit Price with VAT: | 16,62540 € |

