ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24)
176-LQFP (exposed pad)

AM1705CPTP3

DigiKey Part Number
296-30463-ND
Manufacturer
Manufacturer Product Number
AM1705CPTP3
Description
IC MPU SITARA 375MHZ 176HLQFP
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
AM1705CPTP3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
375MHz
Co-Processors/DSP
System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-HLQFP (24x24)
Additional Interfaces
I2C, McASP, SPI, MMC/SD, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,43000 €10,43 €
108,18900 €81,89 €
257,62920 €190,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,43000 €
Unit Price with VAT:12,62030 €