ADS8484IBRGZR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4.990
Unit Price: 68,82000 €
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8484IBRGZR

DigiKey Part Number
ADS8484IBRGZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8484IBRGZR
Description
IC ADC 18BIT SAR 48VQFN
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8484IBRGZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
18
Sampling Rate (Per Second)
1.25M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types