16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8326IBDRBT

DigiKey Part Number
296-25257-2-ND - Tape & Reel (TR)
296-25257-1-ND - Cut Tape (CT)
296-25257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8326IBDRBT
Description
IC ADC 16BIT SAR 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8326IBDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,02000 €16,02 €
1012,76100 €127,61 €
2511,94520 €298,63 €
10011,04860 €1.104,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,62128 €2.655,32 €
50010,36368 €5.181,84 €
75010,23476 €7.676,07 €
Manufacturers Standard Package
Unit Price without VAT:16,02000 €
Unit Price with VAT:19,38420 €

Other Suppliers on DigiKey

4.604In Stock
Ships from Rochester Electronics, LLC