
ADS7280IPW | |
|---|---|
DigiKey Part Number | 296-23600-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS7280IPW |
Description | IC ADC 14BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7280IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 10 | 9,87800 € | 98,78 € |
| 90 | 8,54544 € | 769,09 € |
| 180 | 8,26922 € | 1.488,46 € |
| 270 | 8,13081 € | 2.195,32 € |
| 540 | 7,92798 € | 4.281,11 € |
| 1.080 | 7,76101 € | 8.381,89 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 15,12500 € |

