
ADS62P44IRGCT | |
|---|---|
DigiKey Part Number | 296-23137-2-ND - Tape & Reel (TR) 296-23137-1-ND - Cut Tape (CT) 296-23137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS62P44IRGCT |
Description | IC ADC 14BIT PIPELINED 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P44IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,19000 € | 106,19 € |
| 10 | 89,43500 € | 894,35 € |
| 25 | 85,25200 € | 2.131,30 € |
| 100 | 80,65590 € | 8.065,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,46552 € | 19.616,38 € |
| Unit Price without VAT: | 106,19000 € |
|---|---|
| Unit Price with VAT: | 128,48990 € |

