
ADS1220IPWR | |
|---|---|
DigiKey Part Number | 296-39851-2-ND - Tape & Reel (TR) 296-39851-1-ND - Cut Tape (CT) 296-39851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1220IPWR |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1220IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 2.3V ~ 5.5V, ±2.5 | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,27800 € | 52,78 € |
| 25 | 4,89320 € | 122,33 € |
| 100 | 4,47000 € | 447,00 € |
| 250 | 4,26820 € | 1.067,05 € |
| 500 | 4,14658 € | 2.073,29 € |
| 1.000 | 4,04648 € | 4.046,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,94080 € | 9.852,00 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,25220 € |











