14 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3442IRTQT

DigiKey Part Number
296-43220-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADC3442IRTQT
Description
IC ADC 14BIT PIPELINED 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ADC3442IRTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
50M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,18756 €9.796,89 €
Manufacturers Standard Package
Unit Price without VAT:39,18756 €
Unit Price with VAT:47,41695 €