
74LVCH16T245DGGRE4 | |
---|---|
DigiKey Part Number | 296-52621-2-ND - Tape & Reel (TR) 296-52621-1-ND - Cut Tape (CT) 296-52621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16T245DGGRE4 |
Description | IC TRANSLATION TXRX 5.5V 48TSSOP |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16T245DGGRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,71502 € | 1.430,04 € |
4.000 | 0,69830 € | 2.793,20 € |
6.000 | 0,68992 € | 4.139,52 € |
10.000 | 0,68064 € | 6.806,40 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,71820 € |