
74AC11008PWR | |
|---|---|
DigiKey Part Number | 296-4155-2-ND - Tape & Reel (TR) 296-4155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AC11008PWR |
Description | IC GATE AND 4CH 2-INP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11008PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89700 € | 18,97 € |
| 25 | 1,73680 € | 43,42 € |
| 100 | 1,56090 € | 156,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35074 € | 2.701,48 € |
| 4.000 | 1,32256 € | 5.290,24 € |
| 6.000 | 1,30846 € | 7.850,76 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |


