
S0725 | |
---|---|
DigiKey Part Number | 771-S0725-ND |
Manufacturer | |
Manufacturer Product Number | S0725 |
Description | VITA FMC LOOPBACK BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface Stratix Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Stratix | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 177,77000 € | 177,77 € |
Unit Price without VAT: | 177,77000 € |
---|---|
Unit Price with VAT: | 215,10170 € |